Dickies Blue Reusable Overall, M

Unavailable
RS will no longer stock this product.
RS Stock No.:
754-189
Mfr. Part No.:
WD4839 RB 46R
Manufacturer:
Dickies
Find similar products by selecting one or more attributes.
Select all

Brand

Dickies

Size

M

Colour

Blue

Style

Overall

Reusable/Disposable

Reusable

Gender

Men

Chest Size

46in

Material

Cotton, PET

Inside Leg

76cm

Closure Type

Zipper

Knee Pad Pocket

Yes

RoHS Status: Not Applicable

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy