Tyvek White Disposable Disposable Overall, L

Subtotal (1 unit)*

€15.39

(exc. VAT)

€18.93

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 46 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€15.39

*price indicative

RS Stock No.:
242-5260
Mfr. Part No.:
D15441676
Manufacturer:
Tyvek
Find similar products by selecting one or more attributes.
Select all

Brand

Tyvek

Size

L

Product Type

Disposable Overall

Sub Type

Coverall

Colour

White

Hi-Vis

No

Reusable/Disposable

Disposable

Standards/Approvals

EN 14126, EN 1149-5, EN 1073-2, EU 2016/425

Gender

Unisex

Resistance Features

Anti-Static

Material

Tyvek

Closure Type

Zipper Flap

Knee Pad Pocket

No

RoHS Status: Exempt

COO (Country of Origin):
KH
The DuPont Tyvek 800 J has stitched and over taped seams for protection and strength and thumb loops. It has zipper flap for enhanced protection and antistatic treatment on both sides. It is type 3 garment for protection against water based inorganic chem

Hooded coverall with elastics

Breathable

Self adhesive zipper

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy