Tyvek White Disposable Coverall, XL
- RS Stock No.:
- 242-5320
- Mfr. Part No.:
- D13395284
- Manufacturer:
- Tyvek
Subtotal (1 unit)*
€10.78
(exc. VAT)
€13.26
(inc. VAT)
In Stock
- 543 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.78 |
*price indicative
- RS Stock No.:
- 242-5320
- Mfr. Part No.:
- D13395284
- Manufacturer:
- Tyvek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tyvek | |
| Size | XL | |
| Product Type | Coverall | |
| Sub Type | Coverall | |
| Hi-Vis | No | |
| Colour | White | |
| Reusable/Disposable | Disposable | |
| Standards/Approvals | EN 14126, EU 2016/425, EN 1149-5 | |
| Gender | Unisex | |
| Material | Tyvek | |
| Resistance Features | Tear Resistant, Abrasion Resistant, Puncture Resistant | |
| Closure Type | Zipper Flap | |
| Knee Pad Pocket | No | |
| Select all | ||
|---|---|---|
Brand Tyvek | ||
Size XL | ||
Product Type Coverall | ||
Sub Type Coverall | ||
Hi-Vis No | ||
Colour White | ||
Reusable/Disposable Disposable | ||
Standards/Approvals EN 14126, EU 2016/425, EN 1149-5 | ||
Gender Unisex | ||
Material Tyvek | ||
Resistance Features Tear Resistant, Abrasion Resistant, Puncture Resistant | ||
Closure Type Zipper Flap | ||
Knee Pad Pocket No | ||
RoHS Status: Exempt
The DuPont Tyvek 600 Plus hooded coverall has stitched and over taped seams, thumb loops and tunnelled elastication at wrists, ankles and face. It is a chemical protective clothing under category III, Type 4-B, 5-B and 6-B.
•Certified according to Regulation (EU) 2016/425
•Tyvek zipper and zipper flap for enhanced protection
•Suitable for use in GMP class C/D (ISO Class 6-9) clean rooms
