Proshield Blue Disposable Disposable Overall, L
- RS Stock No.:
- 242-5291
- Mfr. Part No.:
- D15338191
- Manufacturer:
- Proshield
Subtotal (1 unit)*
€5.77
(exc. VAT)
€7.10
(inc. VAT)
In Stock
- 85 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.77 |
*price indicative
- RS Stock No.:
- 242-5291
- Mfr. Part No.:
- D15338191
- Manufacturer:
- Proshield
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Proshield | |
| Size | L | |
| Product Type | Disposable Overall | |
| Sub Type | Coverall | |
| Hi-Vis | No | |
| Colour | Blue | |
| Reusable/Disposable | Disposable | |
| Standards/Approvals | EU 2016/425, EN 1149-5, EN 1073-2 | |
| Gender | Unisex | |
| Resistance Features | Anti-Static | |
| Material | ProShield 20 | |
| Closure Type | Zipper Flap | |
| Knee Pad Pocket | No | |
| Select all | ||
|---|---|---|
Brand Proshield | ||
Size L | ||
Product Type Disposable Overall | ||
Sub Type Coverall | ||
Hi-Vis No | ||
Colour Blue | ||
Reusable/Disposable Disposable | ||
Standards/Approvals EU 2016/425, EN 1149-5, EN 1073-2 | ||
Gender Unisex | ||
Resistance Features Anti-Static | ||
Material ProShield 20 | ||
Closure Type Zipper Flap | ||
Knee Pad Pocket No | ||
RoHS Status: Exempt
The DuPont Proshield 20 coverall has stitched external seams and elasticated wrists, ankles and face. It is breathable lightweight coverall for entry level type 5, 6 protection. It is available in blue and white color.
Hooded coverall with elastics
High air and water vapour permeability
Nylon zipper with flap
Related links
- Proshield Blue Disposable Disposable Overall, S
- Proshield Blue Disposable Disposable Overall, M
- Proshield Blue Disposable Disposable Overall, 3XL
- Proshield Blue Disposable Disposable Overall, XL
- Proshield Blue Disposable Coverall, 2XL
- Tyvek White Disposable Disposable Overall, L
- Delta Plus White Disposable Overall, L
- Medicom Blue Disposable Overall L
