Proshield Blue Disposable Coverall, 2XL
- RS Stock No.:
- 242-5289
- Mfr. Part No.:
- D15338211
- Manufacturer:
- Proshield
Subtotal (1 unit)*
€5.77
(exc. VAT)
€7.10
(inc. VAT)
In Stock
- 127 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.77 |
*price indicative
- RS Stock No.:
- 242-5289
- Mfr. Part No.:
- D15338211
- Manufacturer:
- Proshield
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Proshield | |
| Product Type | Coverall | |
| Size | 2XL | |
| Sub Type | Coverall | |
| Hi-Vis | No | |
| Colour | Blue | |
| Reusable/Disposable | Disposable | |
| Standards/Approvals | EN 1073-2, EU 2016/425, EN 1149-5 | |
| Gender | Unisex | |
| Resistance Features | Puncture Resistant, Abrasion Resistant, Tear Resistant | |
| Material | ProShield 20 | |
| Closure Type | Zipper Flap | |
| Knee Pad Pocket | No | |
| Select all | ||
|---|---|---|
Brand Proshield | ||
Product Type Coverall | ||
Size 2XL | ||
Sub Type Coverall | ||
Hi-Vis No | ||
Colour Blue | ||
Reusable/Disposable Disposable | ||
Standards/Approvals EN 1073-2, EU 2016/425, EN 1149-5 | ||
Gender Unisex | ||
Resistance Features Puncture Resistant, Abrasion Resistant, Tear Resistant | ||
Material ProShield 20 | ||
Closure Type Zipper Flap | ||
Knee Pad Pocket No | ||
RoHS Status: Exempt
The DuPont ProShield 20 white hooded coverall has stitched external seams and elasticated wrists. It is a chemical protective clothing under the Category III, Type 5 and 6.
•Certified according to Regulation (EU) 2016/425
•Nylon zipper with flap
Related links
- Chemsplash White 2XL
- Proshield Blue Disposable Disposable Overall, 3XL
- Proshield Blue Disposable Disposable Overall, S
- Proshield Blue Disposable Disposable Overall, M
- Proshield Blue Disposable Disposable Overall, L
- Proshield Blue Disposable Disposable Overall, XL
- Tyvek White Disposable Coverall, 2XL
- Chemsplash White Disposable Coverall, 2XL
