Elka Gb Navy Reusable Overall, 3XL

Subtotal (1 unit)*

€57.70

(exc. VAT)

€70.97

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€57.70

*price indicative

RS Stock No.:
253-8236
Mfr. Part No.:
E0110/O/3XL
Manufacturer:
Elka Gb
Find similar products by selecting one or more attributes.
Select all

Brand

Elka Gb

Product Type

Overall

Size

3XL

Sub Type

Fishing Xtreme 2-Colored Bib & Brace

Colour

Navy

Reusable/Disposable

Reusable

Standards/Approvals

No

Resistance Features

Water Resistant

Material

Polyvinyl Chloride Coated, Poly Vinyl Chloride 100% Polyester

RoHS Status: Exempt

COO (Country of Origin):
LT
The Elka Gb bib and brace has adjustable suspenders with fix-lock and reinforced in welded stress-points, inside pocket with size 3XL.

Front to back reversibility

Double-welded inner seams

Welded seam in legs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy