Elka Gb Cobalt Reusable Overall, 3XL
- RS Stock No.:
- 253-8203
- Mfr. Part No.:
- E0101/C/3XL
- Manufacturer:
- Elka Gb
Subtotal (1 unit)*
€50.82
(exc. VAT)
€62.51
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €50.82 |
*price indicative
- RS Stock No.:
- 253-8203
- Mfr. Part No.:
- E0101/C/3XL
- Manufacturer:
- Elka Gb
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elka Gb | |
| Size | 3XL | |
| Product Type | Overall | |
| Sub Type | Bib & Brace | |
| Colour | Cobalt | |
| Reusable/Disposable | Reusable | |
| Standards/Approvals | EN343 41X, EN 14126 PB(4)-B, EN 14605 Type (PB)4 | |
| Resistance Features | Chemical Resistant, Liquid Resistant | |
| Material | Plutonium, Polyamide, PUR | |
| Select all | ||
|---|---|---|
Brand Elka Gb | ||
Size 3XL | ||
Product Type Overall | ||
Sub Type Bib & Brace | ||
Colour Cobalt | ||
Reusable/Disposable Reusable | ||
Standards/Approvals EN343 41X, EN 14126 PB(4)-B, EN 14605 Type (PB)4 | ||
Resistance Features Chemical Resistant, Liquid Resistant | ||
Material Plutonium, Polyamide, PUR | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LT
The Elka Gb PU/nylon waterproof bib and brace without kneepads has adjustable suspenders with fix-lock with size 3XL.
Reinforcement in crotch
