Elka Gb Black, Blue, Grey Reusable Coverall, 2XL
- RS Stock No.:
- 253-8251
- Mfr. Part No.:
- 88002/N/2XL
- Manufacturer:
- Elka Gb
Subtotal (1 unit)*
€139.75
(exc. VAT)
€171.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €139.75 |
*price indicative
- RS Stock No.:
- 253-8251
- Mfr. Part No.:
- 88002/N/2XL
- Manufacturer:
- Elka Gb
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elka Gb | |
| Product Type | Coverall | |
| Size | 2XL | |
| Sub Type | Coverall | |
| Hi-Vis | Yes | |
| Colour | Black, Blue, Grey | |
| Reusable/Disposable | Reusable | |
| Number of Pockets | 5 | |
| Standards/Approvals | No | |
| Resistance Features | Water Resistant | |
| Material | Polyester | |
| Closure Type | Double Storm Flap with Hook and Loop, 2-Way Zip | |
| Knee Pad Pocket | Yes | |
| Select all | ||
|---|---|---|
Brand Elka Gb | ||
Product Type Coverall | ||
Size 2XL | ||
Sub Type Coverall | ||
Hi-Vis Yes | ||
Colour Black, Blue, Grey | ||
Reusable/Disposable Reusable | ||
Number of Pockets 5 | ||
Standards/Approvals No | ||
Resistance Features Water Resistant | ||
Material Polyester | ||
Closure Type Double Storm Flap with Hook and Loop, 2-Way Zip | ||
Knee Pad Pocket Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Elka Gb working xtreme winter coverall has reflective tape on arm, leg, shoulder and back, detachable hood and inside pocket with size 2XL.
Double storm fap with hook & loop
Arm pocket with zipper
Cargo pocket
