Elka Gb Black Reusable Coverall, M
- RS Stock No.:
- 253-8252
- Mfr. Part No.:
- 88002/N/M
- Manufacturer:
- Elka Gb
Subtotal (1 unit)*
€139.82
(exc. VAT)
€171.98
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €139.82 |
*price indicative
- RS Stock No.:
- 253-8252
- Mfr. Part No.:
- 88002/N/M
- Manufacturer:
- Elka Gb
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elka Gb | |
| Product Type | Coverall | |
| Size | M | |
| Sub Type | Coverall | |
| Colour | Black | |
| Reusable/Disposable | Reusable | |
| Number of Pockets | 7 | |
| Standards/Approvals | No | |
| Material | Ox 300D Elka Tech Coated | |
| Resistance Features | Water Resistant | |
| Select all | ||
|---|---|---|
Brand Elka Gb | ||
Product Type Coverall | ||
Size M | ||
Sub Type Coverall | ||
Colour Black | ||
Reusable/Disposable Reusable | ||
Number of Pockets 7 | ||
Standards/Approvals No | ||
Material Ox 300D Elka Tech Coated | ||
Resistance Features Water Resistant | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Elka Gb working xtreme winter coverall has reflective tape on arm, leg, shoulder and back, detachable hood and inside pocket with size M.
Double storm fap with hook & loop
Arm pocket with zipper
Cargo pocket
