Elka Gb Cobalt Reusable Coverall, 3XL

Subtotal (1 unit)*

€115.45

(exc. VAT)

€142.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€115.45

*price indicative

RS Stock No.:
253-8287
Mfr. Part No.:
078000E/C/3XL
Manufacturer:
Elka Gb
Find similar products by selecting one or more attributes.
Select all

Brand

Elka Gb

Size

3XL

Product Type

Coverall

Sub Type

Coverall

Colour

Cobalt

Reusable/Disposable

Reusable

Standards/Approvals

EN 14605 Type 4, EN343 41X, EN 14126 TYPE 4-B

Resistance Features

Liquid Resistant, Chemical Resistant

Material

100% Polyamide, Polyurethane

Closure Type

YKK Zip

RoHS Status: Exempt

COO (Country of Origin):
LT
The Elka Gb PU coverall has fixed hood with adjustable cord and YKK zipper with storm fap, elasticated sleeves with size 3XL.

Press button in leg

Reinforcement under arm and in crotch

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy