Elka Gb Cobalt Reusable Coverall, S
- RS Stock No.:
- 253-8290
- Mfr. Part No.:
- 078000E/C/S
- Manufacturer:
- Elka Gb
Subtotal (1 unit)*
€115.45
(exc. VAT)
€142.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €115.45 |
*price indicative
- RS Stock No.:
- 253-8290
- Mfr. Part No.:
- 078000E/C/S
- Manufacturer:
- Elka Gb
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elka Gb | |
| Size | S | |
| Product Type | Coverall | |
| Sub Type | Coverall | |
| Colour | Cobalt | |
| Reusable/Disposable | Reusable | |
| Standards/Approvals | EN343 41X, EN 14126 TYPE 4-B, EN 14605 Type 4 | |
| Material | PUR, Polyamide | |
| Resistance Features | Chemical Resistant, Liquid Resistant | |
| Closure Type | YKK Zip | |
| Select all | ||
|---|---|---|
Brand Elka Gb | ||
Size S | ||
Product Type Coverall | ||
Sub Type Coverall | ||
Colour Cobalt | ||
Reusable/Disposable Reusable | ||
Standards/Approvals EN343 41X, EN 14126 TYPE 4-B, EN 14605 Type 4 | ||
Material PUR, Polyamide | ||
Resistance Features Chemical Resistant, Liquid Resistant | ||
Closure Type YKK Zip | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LT
The Elka Gb PU coverall has fixed hood with adjustable cord and YKK zipper with storm fap, elasticated sleeves with size S.
Press button in leg
Reinforcement under arm and in crotch
