Portwest Navy, Abrasion Resistant, Tear Resistant

Subtotal (1 box of 50 units)*

€175.18

(exc. VAT)

€215.47

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€175.18€3.504

*price indicative

RS Stock No.:
265-9320
Mfr. Part No.:
ST30NARM
Manufacturer:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Product Type

Coverall

Colour

Navy

Standards/Approvals

EN13982 Type 5, EN13034 TYPE 6, EN1149-1

Resistance Features

Abrasion Resistant, Tear Resistant

Closure Type

Flap

RoHS Status: Exempt

COO (Country of Origin):
CN
The Portwest coverall has highly breathable SMS fabric with generous fitting and easy to put on over work clothes. This coverall offers an excellent protection to Type 5 and 6. High tear and abrasion resistance make it highly durable. This product has effective barrier against particulates, aerosols and light sprays.

Two way zip for quick and easy access

Sealable zip storm flap for extra protection

Ergonomically shaped hood for a perfect fit

This product is sold in carton quantity

CE and CE CAT III certified

UKCA marked

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy