Portwest Navy, Abrasion Resistant, Tear Resistant
- RS Stock No.:
- 265-9323
- Mfr. Part No.:
- ST30NARXXXL
- Manufacturer:
- Portwest
Subtotal (1 box of 50 units)*
€175.18
(exc. VAT)
€215.47
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €175.18 | €3.504 |
*price indicative
- RS Stock No.:
- 265-9323
- Mfr. Part No.:
- ST30NARXXXL
- Manufacturer:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Coverall | |
| Colour | Navy | |
| Standards/Approvals | EN13982 Type 5, EN13034 TYPE 6, EN1149-1 | |
| Resistance Features | Abrasion Resistant, Tear Resistant | |
| Material | Shell | |
| Closure Type | Flap | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Coverall | ||
Colour Navy | ||
Standards/Approvals EN13982 Type 5, EN13034 TYPE 6, EN1149-1 | ||
Resistance Features Abrasion Resistant, Tear Resistant | ||
Material Shell | ||
Closure Type Flap | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Portwest coverall has highly breathable SMS fabric with generous fitting and easy to put on over work clothes. This coverall offers an excellent protection to Type 5 and 6. High tear and abrasion resistance make it highly durable. This product has effective barrier against particulates, aerosols and light sprays.
Two way zip for quick and easy access
Sealable zip storm flap for extra protection
Ergonomically shaped hood for a perfect fit
This product is sold in carton quantity
CE and CE CAT III certified
UKCA marked
Related links
- Portwest Navy Tear Resistant
- Portwest White Tear Resistant
- Portwest Navy Abrasion Resistant
- RS PRO Black Abrasion Resistant Size 11, Nitrile Coating
- RS PRO Black Abrasion Resistant Size 9, Nitrile Coating
- RS PRO Black Abrasion Resistant Size 8, Nitrile Coating
- RS PRO Black Abrasion Resistant Size 9, Polyurethane Coating
- RS PRO Black Abrasion Resistant Size 7, Polyurethane Coating
