Alsico Navy Coverall, 3XL
- RS Stock No.:
- 270-7139
- Mfr. Part No.:
- MC20NAPX
- Manufacturer:
- Alsico
Image representative of range
Subtotal (1 unit)*
€59.33
(exc. VAT)
€72.98
(inc. VAT)
In Stock
- 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €59.33 |
*price indicative
- RS Stock No.:
- 270-7139
- Mfr. Part No.:
- MC20NAPX
- Manufacturer:
- Alsico
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alsico | |
| Product Type | Coverall | |
| Size | 3XL | |
| Sub Type | Coverall | |
| Colour | Navy | |
| Standards/Approvals | No | |
| Gender | Unisex | |
| Material | Cotton | |
| Select all | ||
|---|---|---|
Brand Alsico | ||
Product Type Coverall | ||
Size 3XL | ||
Sub Type Coverall | ||
Colour Navy | ||
Standards/Approvals No | ||
Gender Unisex | ||
Material Cotton | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
