Alsico Navy Coverall, 2XL

Image representative of range

Subtotal (1 unit)*

€59.33

(exc. VAT)

€72.98

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€59.33

*price indicative

RS Stock No.:
283-0682
Mfr. Part No.:
MC20NAPX
Manufacturer:
Alsico
Find similar products by selecting one or more attributes.
Select all

Brand

Alsico

Size

2XL

Product Type

Coverall

Colour

Navy

Standards/Approvals

B1, EN ISO 11612:2015 A1, F1, EN ISO 11611:2015 Class 1 A1, C1

Number of Pockets

5

Gender

Men

Resistance Features

Flame Retardant

Material

100% Cotton

Closure Type

Concealed

RoHS Status: Exempt

COO (Country of Origin):
GB

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy