Proshield White Coverall, XL
- RS Stock No.:
- 270-8873
- Mfr. Part No.:
- D15338149
- Manufacturer:
- Proshield
Subtotal (1 box of 50 units)*
€273.43
(exc. VAT)
€336.32
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €273.43 | €5.469 |
*price indicative
- RS Stock No.:
- 270-8873
- Mfr. Part No.:
- D15338149
- Manufacturer:
- Proshield
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Proshield | |
| Product Type | Coverall | |
| Size | XL | |
| Sub Type | Coverall | |
| Hi-Vis | No | |
| Colour | White | |
| Standards/Approvals | EN 1149-5 | |
| Gender | Unisex | |
| Material | ProShield 20 | |
| Resistance Features | Abrasion Resistant, Puncture Resistant, Tear Resistant | |
| Closure Type | Zip Flap | |
| Knee Pad Pocket | No | |
| Select all | ||
|---|---|---|
Brand Proshield | ||
Product Type Coverall | ||
Size XL | ||
Sub Type Coverall | ||
Hi-Vis No | ||
Colour White | ||
Standards/Approvals EN 1149-5 | ||
Gender Unisex | ||
Material ProShield 20 | ||
Resistance Features Abrasion Resistant, Puncture Resistant, Tear Resistant | ||
Closure Type Zip Flap | ||
Knee Pad Pocket No | ||
RoHS Status: Exempt
The DuPont ProShield 20 white hooded coverall has stitched external seams and elasticated wrists. It is a chemical protective clothing under the Category III, Type 5 and 6.
•Certified according to Regulation (EU) 2016/425
•Nylon zipper with flap
