Proshield White Coverall, L
- RS Stock No.:
- 270-8870
- Mfr. Part No.:
- D15338134
- Manufacturer:
- Proshield
Subtotal (1 box of 50 units)*
€273.43
(exc. VAT)
€336.32
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €273.43 | €5.469 |
*price indicative
- RS Stock No.:
- 270-8870
- Mfr. Part No.:
- D15338134
- Manufacturer:
- Proshield
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Proshield | |
| Product Type | Coverall | |
| Size | L | |
| Hi-Vis | No | |
| Colour | White | |
| Standards/Approvals | Regulation (EU) 2016/425, Category III, Type 5 and 6, EN 1149-5, EN 1073-2 | |
| Gender | Unisex | |
| Resistance Features | Water Resistant, Penetration Resistance, Anti-Static | |
| Closure Type | Nylon Zipper with Flap | |
| Select all | ||
|---|---|---|
Brand Proshield | ||
Product Type Coverall | ||
Size L | ||
Hi-Vis No | ||
Colour White | ||
Standards/Approvals Regulation (EU) 2016/425, Category III, Type 5 and 6, EN 1149-5, EN 1073-2 | ||
Gender Unisex | ||
Resistance Features Water Resistant, Penetration Resistance, Anti-Static | ||
Closure Type Nylon Zipper with Flap | ||
RoHS Status: Exempt
The DuPont ProShield 20 white hooded coverall has stitched external seams and elasticated wrists. It is a chemical protective clothing under the Category III, Type 5 and 6.
•Certified according to Regulation (EU) 2016/425
•Nylon zipper with flap
