Tyvek White Coverall, L
- RS Stock No.:
- 270-8884
- Mfr. Part No.:
- D14809622
- Manufacturer:
- Tyvek
Subtotal (1 box of 25 units)*
€249.49
(exc. VAT)
€306.87
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €249.49 | €9.98 |
*price indicative
- RS Stock No.:
- 270-8884
- Mfr. Part No.:
- D14809622
- Manufacturer:
- Tyvek
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tyvek | |
| Size | L | |
| Product Type | Coverall | |
| Sub Type | Coverall | |
| Colour | White | |
| Hi-Vis | No | |
| Standards/Approvals | EN 1149-5 | |
| Gender | Unisex | |
| Material | Tyvek | |
| Resistance Features | Breathable | |
| Closure Type | Zip with Flap | |
| Knee Pad Pocket | No | |
| Select all | ||
|---|---|---|
Brand Tyvek | ||
Size L | ||
Product Type Coverall | ||
Sub Type Coverall | ||
Colour White | ||
Hi-Vis No | ||
Standards/Approvals EN 1149-5 | ||
Gender Unisex | ||
Material Tyvek | ||
Resistance Features Breathable | ||
Closure Type Zip with Flap | ||
Knee Pad Pocket No | ||
RoHS Status: Exempt
