Tyvek White Coverall, XXL
- RS Stock No.:
- 278-0655
- Mfr. Part No.:
- 800J - XXL - Bulk
- Manufacturer:
- Tyvek
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€15.39
(exc. VAT)
€18.93
(inc. VAT)
- RS Stock No.:
- 278-0655
- Mfr. Part No.:
- 800J - XXL - Bulk
- Manufacturer:
- Tyvek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tyvek | |
| Size | XXL | |
| Material Properties | Abrasion Resistant, Flex Cracking Resistance, Puncture Resistant, Tear Resistant | |
| Colour | White | |
| Style | Coverall | |
| Gender | Unisex | |
| Hooded | Yes | |
| Select all | ||
|---|---|---|
Brand Tyvek | ||
Size XXL | ||
Material Properties Abrasion Resistant, Flex Cracking Resistance, Puncture Resistant, Tear Resistant | ||
Colour White | ||
Style Coverall | ||
Gender Unisex | ||
Hooded Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KH
The Tyvek hooded coverall features stitched seams, thumb loops, elastic at wrists, ankles, and face, and a self-adhesive zipper and chin flap.
Certified according to regulation (EU) 2016/425
Tyvek zipper and zipper flap for enhanced protection
Tyvek zipper and zipper flap for enhanced protection

