Brook Tavener Navy Overall & Body Suits, 24
- RS Stock No.:
- 270-9104
- Mfr. Part No.:
- 2287AN-24
- Manufacturer:
- Brook Tavener
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 270-9104
- Mfr. Part No.:
- 2287AN-24
- Manufacturer:
- Brook Tavener
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brook Tavener | |
| Product Type | Overall & Body Suits | |
| Size | 24 | |
| Colour | Navy | |
| Standards/Approvals | No | |
| Gender | Women | |
| Select all | ||
|---|---|---|
Brand Brook Tavener | ||
Product Type Overall & Body Suits | ||
Size 24 | ||
Colour Navy | ||
Standards/Approvals No | ||
Gender Women | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
Related links
- Brook Tavener Navy 97% Cotton, 3% Elastane Work Shirt 24
- Brook Tavener Navy Shirt 22
- Brook Tavener Navy Polyester Blouse 22
- Brook Tavener Pink Polyester Blouse 24
- Brook Tavener Navy 3% Elastane, 97% Cotton Work Shirt 20
- Brook Tavener Navy Jacket, 36 1 EA
- Brook Tavener Navy 97% Cotton, 3% Elastane Work Shirt 22
- Brook Tavener 2256 Women's Trousers Black 111 cm Waist 920mm Leg
