Brook Tavener Navy Polyester Blouse 22
- RS Stock No.:
- 270-9098
- Mfr. Part No.:
- 2279JN-22
- Manufacturer:
- Brook Tavener
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 270-9098
- Mfr. Part No.:
- 2279JN-22
- Manufacturer:
- Brook Tavener
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brook Tavener | |
| Size | 22 | |
| Product Type | Blouse | |
| Gender | Women | |
| Colour | Navy | |
| Material | Polyester | |
| Sleeve Type | Long | |
| Standards/Approvals | Oeko-Tex Standard 100 | |
| Select all | ||
|---|---|---|
Brand Brook Tavener | ||
Size 22 | ||
Product Type Blouse | ||
Gender Women | ||
Colour Navy | ||
Material Polyester | ||
Sleeve Type Long | ||
Standards/Approvals Oeko-Tex Standard 100 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
Related links
- Brook Tavener Navy Shirt 22
- Brook Tavener Navy 97% Cotton, 3% Elastane Work Shirt 22
- Brook Tavener 2256 Trousers Navy 22 in Waist
- Brook Tavener Royal Blue Polyester Work Shirt 22
- Brook Tavener Pink Polyester Blouse 24
- Brook Tavener Pink Polyester Blouse 20
- Brook Tavener White 6% Elastane, 94% Polyester Blouse 8
- Brook Tavener Navy 3% Elastane, 97% Cotton Work Shirt 20
