Brook Tavener White Cotton, Polyester, Elastane Work Shirt 18
- RS Stock No.:
- 273-0666
- Mfr. Part No.:
- 2269A-18
- Manufacturer:
- Brook Tavener
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 273-0666
- Mfr. Part No.:
- 2269A-18
- Manufacturer:
- Brook Tavener
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brook Tavener | |
| Size | 18 | |
| Product Type | Work Shirt | |
| Gender | Women | |
| Colour | White | |
| Material | Cotton, Polyester, Elastane | |
| Sleeve Type | Short | |
| Standards/Approvals | Oeko-Tex Standard 100 | |
| Select all | ||
|---|---|---|
Brand Brook Tavener | ||
Size 18 | ||
Product Type Work Shirt | ||
Gender Women | ||
Colour White | ||
Material Cotton, Polyester, Elastane | ||
Sleeve Type Short | ||
Standards/Approvals Oeko-Tex Standard 100 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
Related links
- Brook Tavener 4052 Light Blue Elastane, Cotton Shirt 14 → 20 in
- Brook Tavener Navy 97% Cotton, 3% Elastane Work Shirt 22
- Brook Tavener Navy 97% Cotton, 3% Elastane Work Shirt 24
- Brook Tavener Navy 3% Elastane, 97% Cotton Work Shirt 20
- Orn 5450 Blue 35% Cotton, 65% Polyester Work Shirt 18 in
- Kustom Kit KK142 Graphite 35% Cotton, 65% Polyester Work Shirt 18 in
- Brook Tavener White 6% Elastane, 94% Polyester Blouse 8
- Orn 5450 Black 35% Cotton, 65% Polyester Work Shirt 18 in
