Chemsplash Blue Disposable Coverall, XL
- RS Stock No.:
- 271-0532
- Mfr. Part No.:
- 2510-XL
- Manufacturer:
- Chemsplash
Image representative of range
Subtotal (1 unit)*
€6.60
(exc. VAT)
€8.12
(inc. VAT)
In Stock
- 357 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.60 |
*price indicative
- RS Stock No.:
- 271-0532
- Mfr. Part No.:
- 2510-XL
- Manufacturer:
- Chemsplash
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Chemsplash | |
| Product Type | Coverall | |
| Size | XL | |
| Sub Type | Coverall | |
| Colour | Blue | |
| Hi-Vis | No | |
| Reusable/Disposable | Disposable | |
| Standards/Approvals | EN 1149-5 | |
| Gender | Unisex | |
| Material | Microporous Laminate | |
| Resistance Features | Breathable | |
| Closure Type | Zip with Flap | |
| Knee Pad Pocket | No | |
| Select all | ||
|---|---|---|
Brand Chemsplash | ||
Product Type Coverall | ||
Size XL | ||
Sub Type Coverall | ||
Colour Blue | ||
Hi-Vis No | ||
Reusable/Disposable Disposable | ||
Standards/Approvals EN 1149-5 | ||
Gender Unisex | ||
Material Microporous Laminate | ||
Resistance Features Breathable | ||
Closure Type Zip with Flap | ||
Knee Pad Pocket No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
