Chemsplash White, Blue Disposable Coverall, 2XL
- RS Stock No.:
- 271-0530
- Mfr. Part No.:
- 2510-2XL
- Manufacturer:
- Chemsplash
Image representative of range
Subtotal (1 unit)*
€6.13
(exc. VAT)
€7.54
(inc. VAT)
Last RS stock
- Final 792 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €6.13 |
*price indicative
- RS Stock No.:
- 271-0530
- Mfr. Part No.:
- 2510-2XL
- Manufacturer:
- Chemsplash
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Chemsplash | |
| Product Type | Coverall | |
| Size | 2XL | |
| Sub Type | Coverall | |
| Colour | White, Blue | |
| Reusable/Disposable | Disposable | |
| Standards/Approvals | EN 13034 Type 6, EN 1073-2:RADIOACTIVE, EN 13982-1:TYPE 5, CE, EN 1149-5:ANTI-STATIC | |
| Gender | Unisex | |
| Material | Microporous | |
| Resistance Features | Dust Resistant, Chemical Resistant, Anti-Static | |
| Closure Type | Zip, Flap | |
| Select all | ||
|---|---|---|
Brand Chemsplash | ||
Product Type Coverall | ||
Size 2XL | ||
Sub Type Coverall | ||
Colour White, Blue | ||
Reusable/Disposable Disposable | ||
Standards/Approvals EN 13034 Type 6, EN 1073-2:RADIOACTIVE, EN 13982-1:TYPE 5, CE, EN 1149-5:ANTI-STATIC | ||
Gender Unisex | ||
Material Microporous | ||
Resistance Features Dust Resistant, Chemical Resistant, Anti-Static | ||
Closure Type Zip, Flap | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
Related links
- Chemsplash White Disposable Coverall, 2XL
- Chemsplash Blue Disposable Coverall, L
- Chemsplash Blue Disposable Coverall, XL
- Proshield Blue Disposable Coverall, 2XL
- Chemsplash White Disposable Coverall, XL
- Chemsplash White Disposable Coverall, S
- Chemsplash White Disposable Coverall, L
- Chemsplash White Disposable Coverall, 3XL
