RESPIREX, L
- RS Stock No.:
- 271-2511
- Mfr. Part No.:
- TYFB002-406-97-L
- Manufacturer:
- RESPIREX
Image representative of range
Subtotal (1 pair)*
€2,062.97
(exc. VAT)
€2,537.45
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €2,062.97 |
*price indicative
- RS Stock No.:
- 271-2511
- Mfr. Part No.:
- TYFB002-406-97-L
- Manufacturer:
- RESPIREX
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RESPIREX | |
| Product Type | Coverall | |
| Size | L | |
| Standards/Approvals | No | |
| Resistance Features | Slip Resistant | |
| Select all | ||
|---|---|---|
Brand RESPIREX | ||
Product Type Coverall | ||
Size L | ||
Standards/Approvals No | ||
Resistance Features Slip Resistant | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Related links
- RESPIREX Lime, XL
- RESPIREX Safety Boots 8, EU 42
- RESPIREX Black Steel Toe Capped Safety Boots 7, EU 41
- RESPIREX Black Steel Toe Capped Safety Boots 12, EU 46
- RESPIREX Black Steel Toe Capped Safety Boots 10, EU 44
- RESPIREX Hazmax Green Steel Toe Capped Unisex Safety Boots 3, EU 35 EN 943-1
- RESPIREX DIELECTRIC CLASS 2 Yellow Steel Toe Capped Men's Safety Boots 10 CE
- RESPIREX Overall & Body Suits
