RESPIREX Lime, XL

Image representative of range

Subtotal (1 pair)*

€1,938.05

(exc. VAT)

€2,383.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€1,938.05

*price indicative

RS Stock No.:
271-2512
Mfr. Part No.:
TYFB002-406-97-XL
Manufacturer:
RESPIREX
Find similar products by selecting one or more attributes.
Select all

Brand

RESPIREX

Product Type

Coverall

Size

XL

Sub Type

Gloves

Hi-Vis

Yes

Colour

Lime

Standards/Approvals

EN 943-2

Resistance Features

Chemical Resistant, Breathable

Material

Polymer

RoHS Status: Exempt

COO (Country of Origin):
GB

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy