Portwest Navy, Flame Retardant
- RS Stock No.:
- 271-8360
- Mfr. Part No.:
- FR51NARM
- Manufacturer:
- Portwest
Subtotal (1 unit)*
€103.76
(exc. VAT)
€127.62
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €103.76 |
*price indicative
- RS Stock No.:
- 271-8360
- Mfr. Part No.:
- FR51NARM
- Manufacturer:
- Portwest
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Overall | |
| Colour | Navy | |
| Standards/Approvals | EN 1149-5 | |
| Number of Pockets | 10 | |
| Resistance Features | Flame Retardant | |
| Material | 99% Cotton, 1% Carbon Fibre | |
| Inside Leg | 740mm | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Overall | ||
Colour Navy | ||
Standards/Approvals EN 1149-5 | ||
Number of Pockets 10 | ||
Resistance Features Flame Retardant | ||
Material 99% Cotton, 1% Carbon Fibre | ||
Inside Leg 740mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
