Portwest Red, Black Reusable Overall, 5
- RS Stock No.:
- 271-8407
- Mfr. Part No.:
- FW74BKR38
- Manufacturer:
- Portwest
Subtotal (1 pair)*
€61.74
(exc. VAT)
€75.94
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €61.74 |
*price indicative
- RS Stock No.:
- 271-8407
- Mfr. Part No.:
- FW74BKR38
- Manufacturer:
- Portwest
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Overall | |
| Size | 5 | |
| Sub Type | Chest Wader | |
| Hi-Vis | No | |
| Colour | Red, Black | |
| Reusable/Disposable | Reusable | |
| Standards/Approvals | No | |
| Gender | Unisex | |
| Material | Polyvinyl Chloride, Nitrile | |
| Resistance Features | Waterproof | |
| Closure Type | Lace Up | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Overall | ||
Size 5 | ||
Sub Type Chest Wader | ||
Hi-Vis No | ||
Colour Red, Black | ||
Reusable/Disposable Reusable | ||
Standards/Approvals No | ||
Gender Unisex | ||
Material Polyvinyl Chloride, Nitrile | ||
Resistance Features Waterproof | ||
Closure Type Lace Up | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
