Portwest Red, Black Ear Plugs, 30 dB Rated
- RS Stock No.:
- 271-8467
- Mfr. Part No.:
- PW41RER
- Manufacturer:
- Portwest
Subtotal (1 unit)*
€8.42
(exc. VAT)
€10.36
(inc. VAT)
In Stock
- 44 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.42 |
*price indicative
- RS Stock No.:
- 271-8467
- Mfr. Part No.:
- PW41RER
- Manufacturer:
- Portwest
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Ear Plugs | |
| Single Number Rating SNR | 30dB | |
| Standards/Approvals | EN 352-1, CE | |
| Material | Polyoxymethylene, Stainless Steel, High Impact Polystyrene, PU Foam | |
| Colour | Red, Black | |
| Metal Detectable | No | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Ear Plugs | ||
Single Number Rating SNR 30dB | ||
Standards/Approvals EN 352-1, CE | ||
Material Polyoxymethylene, Stainless Steel, High Impact Polystyrene, PU Foam | ||
Colour Red, Black | ||
Metal Detectable No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Related links
- Honeywell Safety IMPACT In-Ear PRO Series Black Reusable Ear Plugs, 30 dB Rated 10
- uvex Whisper Series Reusable Ear Plugs, 30 dB Rated 50
- Honeywell Safety Orange Reusable Ear Plugs, 30 dB Rated 50
- Coverguard 30213 Series Yellow Reusable Ear Plugs, 30 dB Rated 50
- Honeywell Safety HL-400 Series Pink 30 dB Rated 400
- Honeywell Safety Smartfit Detectable Series Blue Reusable Ear Plugs, 30 dB Rated Metal Detectable 50
- Honeywell Safety PerCap Series Black 24 dB Rated 1
- Portwest Black Ear Plug Dispenser Ear Plugs
