Portwest Navy, Orange, Waterproof with Taped Seams, EN342 Protection Against Cold Certified Up to -40°C, Water Resistant
- RS Stock No.:
- 271-8647
- Mfr. Part No.:
- S489ORRXXL
- Manufacturer:
- Portwest
Subtotal (1 unit)*
€58.92
(exc. VAT)
€72.47
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €58.92 |
*price indicative
- RS Stock No.:
- 271-8647
- Mfr. Part No.:
- S489ORRXXL
- Manufacturer:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Overall | |
| Colour | Navy, Orange | |
| Standards/Approvals | EN 342 (0.341 (M².K/W), 2, X), ANSI/ISEA 107 SUPPLEMENTAL CLASS E, RIS 3279 TOM Issue 2 (Orange Only), EN ISO 20471 Class 2, EN 343 Class 3:1 X (WP 15, 000mm) | |
| Material | Double Polyurethane Coated, 300D Oxford, Stain Resistant Finish, 100% Polyester | |
| Resistance Features | Waterproof with Taped Seams, EN342 Protection Against Cold Certified Up to -40°C, Water Resistant | |
| Closure Type | Ergonomic Quick Release Buckle | |
| Length | 650mm | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Overall | ||
Colour Navy, Orange | ||
Standards/Approvals EN 342 (0.341 (M².K/W), 2, X), ANSI/ISEA 107 SUPPLEMENTAL CLASS E, RIS 3279 TOM Issue 2 (Orange Only), EN ISO 20471 Class 2, EN 343 Class 3:1 X (WP 15, 000mm) | ||
Material Double Polyurethane Coated, 300D Oxford, Stain Resistant Finish, 100% Polyester | ||
Resistance Features Waterproof with Taped Seams, EN342 Protection Against Cold Certified Up to -40°C, Water Resistant | ||
Closure Type Ergonomic Quick Release Buckle | ||
Length 650mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MM
The Portwest Hi-Vis Contrast Winter Bib and Brace is a garment designed to be completely practical and safe. The Contrast Bib & Brace protects the lower body and chest against wet conditions whilst ensuring safety. It is waterproof with taped seams preventing water penetration. It is extremely water resistant eco-conscious fabric finish, water beads away from fabric surface.
•Elasticated back panel
•Contrast panels for protection against dirt
•Reflective tape for increased visibility
•6 pockets for ample storage
Related links
- Portwest Navy Water Resistant EN342 Protection Against Cold Certified Up to -40°C
- Portwest Orange EN342 Protection Against Cold Certified Up to -40°C Waterproof with Taped Seams
- Portwest Navy Cold Resistant Water Resistant 65.0 cm
- Portwest S523 1 Black White Taped Seams Water Resistant Winter Jacket Hook, Loop
- Portwest Navy 108 to 112 cm Hi-Vis
- Portwest Navy L
- Portwest Navy S
- Portwest Navy 100 to 104 cm Hi-Vis
