Portwest Navy, Orange, Cold Resistant, Waterproof, Water Resistant 650 mm
- RS Stock No.:
- 271-8650
- Mfr. Part No.:
- S489ORRXL
- Manufacturer:
- Portwest
Subtotal (1 unit)*
€58.92
(exc. VAT)
€72.47
(inc. VAT)
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €58.92 |
*price indicative
- RS Stock No.:
- 271-8650
- Mfr. Part No.:
- S489ORRXL
- Manufacturer:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Overall | |
| Colour | Navy, Orange | |
| Standards/Approvals | EN 342 (0.341 (M².K/W), 2, X), RIS 3279 TOM Issue 2 (Orange Only), EN ISO 20471 Class 2, ANSI/ISEA 107 SUPPLEMENTAL CLASS E, EN 343 Class 3:1 X (WP 15, 000mm) | |
| Material | 300D Oxford, 100% Polyester, Double Polyurethane Coated | |
| Resistance Features | Cold Resistant, Waterproof, Water Resistant | |
| Closure Type | Ergonomic Quick Release Buckle | |
| Length | 650mm | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Overall | ||
Colour Navy, Orange | ||
Standards/Approvals EN 342 (0.341 (M².K/W), 2, X), RIS 3279 TOM Issue 2 (Orange Only), EN ISO 20471 Class 2, ANSI/ISEA 107 SUPPLEMENTAL CLASS E, EN 343 Class 3:1 X (WP 15, 000mm) | ||
Material 300D Oxford, 100% Polyester, Double Polyurethane Coated | ||
Resistance Features Cold Resistant, Waterproof, Water Resistant | ||
Closure Type Ergonomic Quick Release Buckle | ||
Length 650mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MM
The Portwest Hi-Vis Contrast Winter Bib and Brace is a garment designed to be completely practical and safe. The Contrast Bib & Brace protects the lower body and chest against wet conditions whilst ensuring safety. It is waterproof with taped seams preventing water penetration. It is extremely water resistant eco-conscious fabric finish, water beads away from fabric surface.
•Elasticated back panel
•Contrast panels for protection against dirt
•Reflective tape for increased visibility
•6 pockets for ample storage
Related links
- Portwest Navy Water Resistant EN342 Protection Against Cold Certified Up to -40°C
- MOLINEL Blue Cold Resistant Water Repellent Needle Protection, Heat
- Portwest Navy Waterproof with Taped Seams Water Resistant
- Portwest Orange EN342 Protection Against Cold Certified Up to -40°C Waterproof with Taped Seams
- Portwest S523 1 Black White Taped Seams Water Resistant Winter Jacket Hook, Loop
- Coverguard 5KPA16 Navy Breathable Waterproof 2XL 1 EA
- Coverguard 5KPA16 Navy Breathable Waterproof 3XL 1 EA
- Coverguard 5KPA16 Navy Breathable Waterproof S 1 EA
