Portwest Navy Reusable Overall, 154 cm, 3XL
- RS Stock No.:
- 271-8760
- Mfr. Part No.:
- S999NARXXXL
- Manufacturer:
- Portwest
Subtotal (1 unit)*
€27.39
(exc. VAT)
€33.69
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.39 |
*price indicative
- RS Stock No.:
- 271-8760
- Mfr. Part No.:
- S999NARXXXL
- Manufacturer:
- Portwest
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Size | 3XL | |
| Product Type | Overall | |
| Sub Type | Coverall | |
| Hi-Vis | No | |
| Colour | Navy | |
| Reusable/Disposable | Reusable | |
| Number of Pockets | 6 | |
| Standards/Approvals | No | |
| Gender | Unisex | |
| Chest Size | 154 cm | |
| Material | Cotton, Polyester | |
| Resistance Features | Lightweight | |
| Inside Leg | 790mm | |
| Closure Type | Stud | |
| Knee Pad Pocket | No | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Size 3XL | ||
Product Type Overall | ||
Sub Type Coverall | ||
Hi-Vis No | ||
Colour Navy | ||
Reusable/Disposable Reusable | ||
Number of Pockets 6 | ||
Standards/Approvals No | ||
Gender Unisex | ||
Chest Size 154 cm | ||
Material Cotton, Polyester | ||
Resistance Features Lightweight | ||
Inside Leg 790mm | ||
Closure Type Stud | ||
Knee Pad Pocket No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
