Portwest Navy Reusable Coverall, 154 cm, 3XL
- RS Stock No.:
- 103-296
- Mfr. Part No.:
- FR38NARXXXL
- Manufacturer:
- Portwest
Subtotal (1 unit)*
€75.26
(exc. VAT)
€92.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €75.26 |
*price indicative
- RS Stock No.:
- 103-296
- Mfr. Part No.:
- FR38NARXXXL
- Manufacturer:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Coverall | |
| Size | 3XL | |
| Colour | Navy | |
| Reusable/Disposable | Reusable | |
| Number of Pockets | 6 | |
| Standards/Approvals | EN ISO 11612 (A1+A2, B1, C1, E3, F1), CE-CAT III, EN ISO 11611 Class 1 (A1+A2), EN 1149 -5 | |
| Chest Size | 154 cm | |
| Resistance Features | Flame Retardant | |
| Material | 1% Carbon Fibre, 99% Cotton | |
| Inside Leg | 80cm | |
| Length | 430mm | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Coverall | ||
Size 3XL | ||
Colour Navy | ||
Reusable/Disposable Reusable | ||
Number of Pockets 6 | ||
Standards/Approvals EN ISO 11612 (A1+A2, B1, C1, E3, F1), CE-CAT III, EN ISO 11611 Class 1 (A1+A2), EN 1149 -5 | ||
Chest Size 154 cm | ||
Resistance Features Flame Retardant | ||
Material 1% Carbon Fibre, 99% Cotton | ||
Inside Leg 80cm | ||
Length 430mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Portwest classic coverall is a valuable addition to the flame-resistant collection, boasting numerous functional features like a radio loop and concealed mobile phone pocket. This style ensures maximum comfort, performance, and safety for wearers. Offering flame resistance, this industry-leading range provides multi-standard protection for hazardous environments. These cutting-edge products are the culmination of extensive experience, advanced technology, and market research. The commitment to wearer health, safety, and comfort is evident in the wide range of products suitable for all climates and end-uses.
Protection against radiant, convective and contact heat
Certified protection against molten metal splash
Chest pockets with stud closure
Stud adjustable cuffs for a secure fit
External standards label for quick identification of protection levels
Durable, strong and long lasting brass zip
Bartacked at all stress points
Radio loop for easy clipping of a radio
