Portwest Navy Reusable Coverall, 126 cm, L

Image representative of range

Subtotal (1 unit)*

€27.39

(exc. VAT)

€33.69

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€27.39

*price indicative

RS Stock No.:
271-8763
Mfr. Part No.:
S999NATL
Manufacturer:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Size

L

Product Type

Coverall

Sub Type

Coverall

Colour

Navy

Hi-Vis

No

Reusable/Disposable

Reusable

Standards/Approvals

No

Number of Pockets

6

Gender

Unisex

Chest Size

126 cm

Material

Cotton, Polyester

Resistance Features

Lightweight

Inside Leg

840mm

Closure Type

Stud

Knee Pad Pocket

No

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy