Portwest Yellow Coverall, 146 cm, 2XL
- RS Stock No.:
- 271-8785
- Mfr. Part No.:
- ST70YERXXL
- Manufacturer:
- Portwest
Subtotal (1 unit)*
€23.48
(exc. VAT)
€28.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.48 |
*price indicative
- RS Stock No.:
- 271-8785
- Mfr. Part No.:
- ST70YERXXL
- Manufacturer:
- Portwest
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Size | 2XL | |
| Product Type | Coverall | |
| Sub Type | Coverall | |
| Colour | Yellow | |
| Hi-Vis | No | |
| Standards/Approvals | EN 14126 | |
| Gender | Unisex | |
| Chest Size | 146 cm | |
| Material | Microporous Fabric | |
| Inside Leg | 820mm | |
| Closure Type | Zip with Flap | |
| Knee Pad Pocket | No | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Size 2XL | ||
Product Type Coverall | ||
Sub Type Coverall | ||
Colour Yellow | ||
Hi-Vis No | ||
Standards/Approvals EN 14126 | ||
Gender Unisex | ||
Chest Size 146 cm | ||
Material Microporous Fabric | ||
Inside Leg 820mm | ||
Closure Type Zip with Flap | ||
Knee Pad Pocket No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
