Portwest Yellow Coverall, 138 cm, XL

Image representative of range

Subtotal (1 unit)*

€23.48

(exc. VAT)

€28.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 221 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€23.48

*price indicative

RS Stock No.:
271-8786
Mfr. Part No.:
ST70YERXL
Manufacturer:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Size

XL

Product Type

Coverall

Sub Type

Coverall

Colour

Yellow

Hi-Vis

No

Standards/Approvals

EN 14126

Gender

Unisex

Chest Size

138 cm

Material

Microporous Fabric

Inside Leg

820mm

Closure Type

Zip with Flap

Knee Pad Pocket

No

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy