Sioen Overall & Body Suits, 86 → 135 cm, M

Image representative of range

Subtotal (1 unit)*

€102.56

(exc. VAT)

€126.15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€102.56

*price indicative

RS Stock No.:
273-1625
Mfr. Part No.:
4964A2FC1H45-M
Manufacturer:
Sioen
Find similar products by selecting one or more attributes.
Select all

Brand

Sioen

Product Type

Overall & Body Suits

Size

M

Standards/Approvals

No

Chest Size

86 → 135 cm

Resistance Features

Anti-Static

Inside Leg

910mm

Length

2m

RoHS Status: Exempt

COO (Country of Origin):
ID

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy