Sioen Overall & Body Suits, 86 → 135 cm, S
- RS Stock No.:
- 273-1628
- Mfr. Part No.:
- 4964A2FC1C38-S
- Manufacturer:
- Sioen
Image representative of range
Subtotal (1 unit)*
€102.56
(exc. VAT)
€126.15
(inc. VAT)
Temporarily out of stock
- 2 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €102.56 |
*price indicative
- RS Stock No.:
- 273-1628
- Mfr. Part No.:
- 4964A2FC1C38-S
- Manufacturer:
- Sioen
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sioen | |
| Size | S | |
| Product Type | Overall & Body Suits | |
| Standards/Approvals | No | |
| Chest Size | 86 → 135 cm | |
| Length | 2m | |
| Select all | ||
|---|---|---|
Brand Sioen | ||
Size S | ||
Product Type Overall & Body Suits | ||
Standards/Approvals No | ||
Chest Size 86 → 135 cm | ||
Length 2m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ID
