Skytec Green Reusable Overall & Body Suits, 90 → 146 cm, 3XL
- RS Stock No.:
- 274-3154
- Mfr. Part No.:
- CCCMB/001500/GN6
- Manufacturer:
- Skytec
Image representative of range
Subtotal (1 unit)*
€190.73
(exc. VAT)
€234.60
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €190.73 |
*price indicative
- RS Stock No.:
- 274-3154
- Mfr. Part No.:
- CCCMB/001500/GN6
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Overall & Body Suits | |
| Size | 3XL | |
| Colour | Green | |
| Reusable/Disposable | Reusable | |
| Standards/Approvals | Regulation (EU) 2016/425, EN 14605:2005+A1:2009, ASTM F903, UK Regulation 2016/425 | |
| Chest Size | 90 → 146 cm | |
| Material | Double Coated Polyvinyl chloride | |
| Resistance Features | Chemical Resistant, Acid Resistant, Alkali Resistant | |
| Inside Leg | 810mm | |
| Closure Type | Ring-Pull Zip, Double Storm Facing Stud Closure | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Overall & Body Suits | ||
Size 3XL | ||
Colour Green | ||
Reusable/Disposable Reusable | ||
Standards/Approvals Regulation (EU) 2016/425, EN 14605:2005+A1:2009, ASTM F903, UK Regulation 2016/425 | ||
Chest Size 90 → 146 cm | ||
Material Double Coated Polyvinyl chloride | ||
Resistance Features Chemical Resistant, Acid Resistant, Alkali Resistant | ||
Inside Leg 810mm | ||
Closure Type Ring-Pull Zip, Double Storm Facing Stud Closure | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Related links
- Skytec Green Reusable Overall 3XL
- Skytec Green Reusable Overall & Body Suits 2XL
- Skytec Green Reusable Overall & Body Suits XL
- Skytec Green Reusable Overall & Body Suits M
- Skytec Green Reusable Overall & Body Suits L
- Skytec Green Reusable Overall 3XL
- Skytec Saturn Yellow Green Overall & Body Suits, 90 → 146 cm
- Skytec Green Reusable Hi Vis Overalls 3XL
