Skytec Green Reusable Overall & Body Suits, 90 → 146 cm, XL
- RS Stock No.:
- 274-3157
- Mfr. Part No.:
- CCCMB/001500/GN4
- Manufacturer:
- Skytec
Image representative of range
Subtotal (1 unit)*
€146.70
(exc. VAT)
€180.44
(inc. VAT)
Temporarily out of stock
- Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €146.70 |
*price indicative
- RS Stock No.:
- 274-3157
- Mfr. Part No.:
- CCCMB/001500/GN4
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | XL | |
| Product Type | Overall & Body Suits | |
| Colour | Green | |
| Reusable/Disposable | Reusable | |
| Standards/Approvals | EN 14605:2005+A1:2009 Type 4, EN 14605:2005+A1:2009 Type 3, UK 2016/425, (EU) 2016/425, ASTM F903 | |
| Chest Size | 90 → 146 cm | |
| Resistance Features | Acid Resistant, Hydrocarbon Resistant, Alkali Resistant, Penetration Resistant, Chemical Resistant | |
| Material | Double Coated Polyvinyl chloride | |
| Inside Leg | 810mm | |
| Closure Type | Ring-Pull Zip, Double Storm Facing Stud Closure | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size XL | ||
Product Type Overall & Body Suits | ||
Colour Green | ||
Reusable/Disposable Reusable | ||
Standards/Approvals EN 14605:2005+A1:2009 Type 4, EN 14605:2005+A1:2009 Type 3, UK 2016/425, (EU) 2016/425, ASTM F903 | ||
Chest Size 90 → 146 cm | ||
Resistance Features Acid Resistant, Hydrocarbon Resistant, Alkali Resistant, Penetration Resistant, Chemical Resistant | ||
Material Double Coated Polyvinyl chloride | ||
Inside Leg 810mm | ||
Closure Type Ring-Pull Zip, Double Storm Facing Stud Closure | ||
RoHS Status: Exempt
Related links
- Skytec Green Reusable Overall & Body Suits 2XL
- Skytec Green Reusable Overall & Body Suits L
- Skytec Green Reusable Overall & Body Suits M
- Skytec Green Reusable Overall & Body Suits 3XL
- Skytec Green Reusable Overall XL
- Skytec Green Reusable Overall & Body Suits XL
- Skytec Green Reusable Overall XL
- Skytec Green Reusable Hi Vis Overalls XL
