Flexitog Yellow/Navy Reusable Overall, 4XL
- RS Stock No.:
- 276-9559
- Mfr. Part No.:
- X29S-4XL
- Manufacturer:
- Flexitog
Stock information currently inaccessible
- RS Stock No.:
- 276-9559
- Mfr. Part No.:
- X29S-4XL
- Manufacturer:
- Flexitog
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Flexitog | |
| Size | 4XL | |
| Material Properties | Cold Resistant | |
| Colour | Yellow/Navy | |
| Style | Overall | |
| Reusable/Disposable | Reusable | |
| Select all | ||
|---|---|---|
Brand Flexitog | ||
Size 4XL | ||
Material Properties Cold Resistant | ||
Colour Yellow/Navy | ||
Style Overall | ||
Reusable/Disposable Reusable | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BG
The Flexitog endurance drive overall is designed for FLT drivers, providing maximum cold protection with Clo Insulation Teknica and a high back and front for extra torso protection in sub-zero temperatures.
Certified to EN 342-2017 standards with class 1 breathability
High front provides greater upper body protection
High front provides greater upper body protection
