Flexitog Yellow, Navy Reusable Overall, 5XL
- RS Stock No.:
- 276-9560
- Mfr. Part No.:
- X29S-5XL
- Manufacturer:
- Flexitog
Subtotal (1 unit)*
€144.76
(exc. VAT)
€178.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €144.76 |
*price indicative
- RS Stock No.:
- 276-9560
- Mfr. Part No.:
- X29S-5XL
- Manufacturer:
- Flexitog
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Flexitog | |
| Size | 5XL | |
| Product Type | Overall | |
| Sub Type | Salopette | |
| Colour | Yellow, Navy | |
| Hi-Vis | Yes | |
| Reusable/Disposable | Reusable | |
| Standards/Approvals | EN 342:2017 | |
| Gender | Men | |
| Material | Polyester | |
| Resistance Features | Cold Resistant | |
| Inside Leg | 860mm | |
| Knee Pad Pocket | Yes | |
| Select all | ||
|---|---|---|
Brand Flexitog | ||
Size 5XL | ||
Product Type Overall | ||
Sub Type Salopette | ||
Colour Yellow, Navy | ||
Hi-Vis Yes | ||
Reusable/Disposable Reusable | ||
Standards/Approvals EN 342:2017 | ||
Gender Men | ||
Material Polyester | ||
Resistance Features Cold Resistant | ||
Inside Leg 860mm | ||
Knee Pad Pocket Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BG
The Flexitog endurance drive overall is designed for FLT drivers, providing maximum cold protection with Clo Insulation Teknica and a high back and front for extra torso protection in sub-zero temperatures.
Certified to EN 342-2017 standards with class 1 breathability
High front provides greater upper body protection
