Delta Plus Black, Navy Reusable Overall, L

Subtotal (1 pair)*

€122.27

(exc. VAT)

€150.39

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€122.27

*price indicative

RS Stock No.:
277-9108
Mfr. Part No.:
MAIC2BMGT
Manufacturer:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Size

L

Product Type

Overall

Sub Type

Overall

Colour

Black, Navy

Hi-Vis

No

Reusable/Disposable

Reusable

Standards/Approvals

CE Approved

Gender

Unisex

Resistance Features

Anti-Static

Material

Twill 99% Cotton 1% Antistatic Fibre

Closure Type

Zipper

COO (Country of Origin):
IN
The Delta Plus Overalls are multi risk work suit suitable for electricians, welders and access to ATEX zones. They feature a high collar with concealed press stud closure and a zip fastening with a hidden studded flap for a secure fit. The elasticated bac

Antistatic

Ease of use

Sustainability

Gas detector loop

Adjustable wrist by press button

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy