Delta Plus Black, Navy Reusable Overall, XL
- RS Stock No.:
- 277-9111
- Mfr. Part No.:
- MAIC2BMXG
- Manufacturer:
- Delta Plus
Subtotal (1 pair)*
€122.27
(exc. VAT)
€150.39
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €122.27 |
*price indicative
- RS Stock No.:
- 277-9111
- Mfr. Part No.:
- MAIC2BMXG
- Manufacturer:
- Delta Plus
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Overall | |
| Size | XL | |
| Hi-Vis | No | |
| Colour | Black, Navy | |
| Reusable/Disposable | Reusable | |
| Number of Pockets | 5 | |
| Standards/Approvals | EN ISO 13934-1, EN 1149-5:2018, EN ISO 9073-4, EN ISO 13982-2, EN 13034, EN ISO 14116:2015, EN ISO 13982-1:2004 + A1:2010, ISO 13934-1, EN ISO 17491-4, ISO 13935-2, EN 368, EN 863, EN ISO 7854-B, EN 13034:2005 + A1:2009, EN 1073-2:2002, EN 1149-1, ISO 13937-2, EN 1073-2, EN ISO 13935-2, EN 530 | |
| Gender | Unisex | |
| Resistance Features | Anti-Static | |
| Material | 1% Cotton, 99% Twill | |
| Knee Pad Pocket | No | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Overall | ||
Size XL | ||
Hi-Vis No | ||
Colour Black, Navy | ||
Reusable/Disposable Reusable | ||
Number of Pockets 5 | ||
Standards/Approvals EN ISO 13934-1, EN 1149-5:2018, EN ISO 9073-4, EN ISO 13982-2, EN 13034, EN ISO 14116:2015, EN ISO 13982-1:2004 + A1:2010, ISO 13934-1, EN ISO 17491-4, ISO 13935-2, EN 368, EN 863, EN ISO 7854-B, EN 13034:2005 + A1:2009, EN 1073-2:2002, EN 1149-1, ISO 13937-2, EN 1073-2, EN ISO 13935-2, EN 530 | ||
Gender Unisex | ||
Resistance Features Anti-Static | ||
Material 1% Cotton, 99% Twill | ||
Knee Pad Pocket No | ||
- COO (Country of Origin):
- IN
The Delta Plus Overalls are multi risk work suit suitable for electricians, welders and access to ATEX zones. They feature a high collar with concealed press stud closure and a zip fastening with a hidden studded flap for a secure fit. The elasticated bac
Antistatic
Ease of use
Sustainability
Gas detector loop
Adjustable wrist by press button
