Delta Plus Brown Reusable Overall, 40
- RS Stock No.:
- 277-9320
- Mfr. Part No.:
- OYST2S5KA40
- Manufacturer:
- Delta Plus
Subtotal (1 unit)*
€130.76
(exc. VAT)
€160.83
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €130.76 |
*price indicative
- RS Stock No.:
- 277-9320
- Mfr. Part No.:
- OYST2S5KA40
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Overall | |
| Size | 40 | |
| Hi-Vis | No | |
| Colour | Brown | |
| Reusable/Disposable | Reusable | |
| Standards/Approvals | EN ISO 20345 S5 FO A E SRA | |
| Gender | Unisex | |
| Material | Polyvinyl Chloride | |
| Resistance Features | Anti-Static | |
| Closure Type | Lace Up | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Overall | ||
Size 40 | ||
Hi-Vis No | ||
Colour Brown | ||
Reusable/Disposable Reusable | ||
Standards/Approvals EN ISO 20345 S5 FO A E SRA | ||
Gender Unisex | ||
Material Polyvinyl Chloride | ||
Resistance Features Anti-Static | ||
Closure Type Lace Up | ||
- COO (Country of Origin):
- IT
This Delta Plus safety wader providing protection up to the chest. It is suitable for all types of work or activities in contact with water. It is having handles for easy product donning.
Shock-absorbing heel to relieve joint strain
Grip on the ground
Easy to use
Durable
EN ISO 20345 standards
