Delta Plus Brown Reusable Overall, 43

Subtotal (1 unit)*

€130.76

(exc. VAT)

€160.83

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€130.76

*price indicative

RS Stock No.:
277-9323
Mfr. Part No.:
OYST2S5KA43
Manufacturer:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Size

43

Product Type

Overall

Sub Type

Wader Bust

Hi-Vis

No

Colour

Brown

Reusable/Disposable

Reusable

Standards/Approvals

EN ISO 20345 S5 FO A E SRA

Gender

Unisex

Resistance Features

Anti-Static

Material

Polyvinyl Chloride

COO (Country of Origin):
IT
This Delta Plus safety wader providing protection up to the chest. It is suitable for all types of work or activities in contact with water. It is having handles for easy product donning.

Shock-absorbing heel to relieve joint strain

Grip on the ground

Easy to use

Durable

EN ISO 20345 standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy