ProGARM Yellow, Navy, Stretch

Subtotal (1 unit)*

€350.26

(exc. VAT)

€430.82

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€350.26

*price indicative

RS Stock No.:
278-4517
Mfr. Part No.:
6444-NYE-R48
Manufacturer:
ProGARM
Find similar products by selecting one or more attributes.
Select all

Brand

ProGARM

Product Type

Coverall

Colour

Yellow, Navy

Number of Pockets

7

Standards/Approvals

EN 13034:2005, EN ISO 11612: 2015, EN 1149-5: 2008, IEC 61482-2: 2009, EN ISO 20471: 2013, EN ISO 11611: 2015

Material

Vxs+ 300W 300G/M2 Woven Inherent Fabric with Fc Finish

Resistance Features

Stretch

Inside Leg

850mm

Closure Type

Zip

RoHS Status: Exempt

COO (Country of Origin):
BG
The ProGARM Coverall have adjustable cuff with ThermSAFE fastening. It has Chest pockets with zippers for secure storage. It have Action back for improved comfort.

Maximum neck protection

Close fit around wrist or gloves

Maximum wear comfort

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy