Portwest Navy, Flame Retardant
- RS Stock No.:
- 278-7489
- Mfr. Part No.:
- FR80NARM
- Manufacturer:
- Portwest
Subtotal (1 unit)*
€115.31
(exc. VAT)
€141.83
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €115.31 |
*price indicative
- RS Stock No.:
- 278-7489
- Mfr. Part No.:
- FR80NARM
- Manufacturer:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Coverall | |
| Colour | Navy | |
| Number of Pockets | 9 | |
| Standards/Approvals | EN 1149-5 | |
| Material | 1% Cotton, 99% Cotton | |
| Resistance Features | Flame Retardant | |
| Inside Leg | 80cm | |
| Closure Type | Stud | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Coverall | ||
Colour Navy | ||
Number of Pockets 9 | ||
Standards/Approvals EN 1149-5 | ||
Material 1% Cotton, 99% Cotton | ||
Resistance Features Flame Retardant | ||
Inside Leg 80cm | ||
Closure Type Stud | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Portwest coverall is perfect for the demands of the petrochemical industry. The highly technical fabric provides flame, heat, iron splash, chemical, electric arc and anti-static protection. The high collar and studded flaps on each pocket provide maximum protection.
Protection against radiant, convective and contact heat
Certified protection against molten metal splash
Concealed stud front for easy access
Action back for extra freedom of movement
