Portwest Navy, Waterproof

Subtotal (1 unit)*

€77.86

(exc. VAT)

€95.77

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€77.86

*price indicative

RS Stock No.:
282-4403
Mfr. Part No.:
S452NARXXXL
Manufacturer:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Product Type

Coverall

Colour

Navy

Standards/Approvals

No

Resistance Features

Waterproof

RoHS Status: Exempt

COO (Country of Origin):
MM
The Portwest Sealtex Classic Coverall provides complete waterproof protection at an affordable price. The zip front fastening means the coverall is easy to put on and to take off, and the studded storm flap prevents water from penetrating. Features include side access pockets and a drawcord hood that can be rolled up into the inner collar.

Stud adjustable hems for a secure fit

Stud adjustable cuffs for a secure fit

Extremely water resistant eco-conscious fabric finish, water beads

away from fabric surface

Pack away hood for added functionality

Related links