3M Grey Coverall, 49 in, 2XL
- RS Stock No.:
- 285-6291
- Mfr. Part No.:
- 7000089691
- Manufacturer:
- 3M
Subtotal (1 unit)*
€46.75
(exc. VAT)
€57.50
(inc. VAT)
Being discontinued
- Final 9 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €46.75 |
*price indicative
- RS Stock No.:
- 285-6291
- Mfr. Part No.:
- 7000089691
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Coverall | |
| Size | 2XL | |
| Colour | Grey | |
| Style | Coverall | |
| Length | 76in | |
| Chest Size | 49 in | |
| Material | Polypropylene, Polyethylene | |
| Hooded | Yes | |
| Series | 4570 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Coverall | ||
Size 2XL | ||
Colour Grey | ||
Style Coverall | ||
Length 76in | ||
Chest Size 49 in | ||
Material Polypropylene, Polyethylene | ||
Hooded Yes | ||
Series 4570 | ||
RoHS Status: Exempt
The 3M Protective Coverall 4570 range of coverall is designed to help protect against hazardous dusts (Type 5), light liquid splashes (Type 6), low pressure liquid sprays (Type 4) and high pressure liquid jets (Type 3).
Radioactive protection
Biohazard protection
Anti static
